Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoC5-A30X/120VACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36R7912
Product RangeC5-A30 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.900 |
Price for:Each
Minimum: 1
Multiple: 1
$28.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoC5-A30X/120VACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36R7912
Product RangeC5-A30 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current16A
Product RangeC5-A30 Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance3Gohm
Approvals & StandardsCE, CSA
SVHCNo SVHC (20-Jun-2016)
Product Overview
C5-A30X/120VAC is a C3-A30 series, 3PDT, 16A, 120VAC, socket power relay.
- Quick connect relay terminal
- AC coil type and 120V AC coil voltage
- Silver nickel contact material
- 1000V dielectric strength (1 minute): open contacts, 2.5KV between adjacent poles
- 2.5KV dielectric strength between contacts and coil
- Isolation resistance at 500V ≥1Gohm
- Operating frequency at nominal load is 1200/hour
- IP 40/RT1 protection degree
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
400V
Contact Voltage VDC
220V
Coil Resistance
3Gohm
SVHC
No SVHC (20-Jun-2016)
Coil Voltage
120VAC
Product Range
C5-A30 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate