Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAPAN3118Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.99Y7082
Product RangePA-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 200+ | $4.270 |
| 500+ | $4.090 |
| 1000+ | $3.910 |
| 2500+ | $3.830 |
Price for:Each
Minimum: 200
Multiple: 200
$854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPAN3118Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.99Y7082
Product RangePA-N Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage18VDC
Contact Current5A
Product RangePA-N Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC110V
Contact MaterialSilver Nickel Gold
Coil Resistance2.945kohm
Approvals & StandardsUL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The APAN3118 from Panasonic Electric Works is a 5A slim power relay. It complies with IEC61010 reinforced insulation standards and also complies with standard for hazardous Location (ANSI/ISA 12.12.01). Typical applications include output relays for programmable controllers and temperature controllers, industrial equipment, office equipment, measuring devices and test equipment.
- Contact configuration is SPST-NO, bifurcated
- Nominal operating voltage range from 18VDC
- Nominal operating power is 110mW
- Nominal operating current is 6.1mA, coil resistance is 2945ohm
- Contact resistance is 30mohm
- Contact material is AgNi type + Au
- Nominal switching capacity is 5A 250VAC, 5A 30VDC
- 3000V breakdown voltage and 6000V surge breakdown voltage
- High density mounting of 5mm (W) x 20mm (L) x 12.5mm (H)
- UL/C-UL and TUV certified
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel Gold
Approvals & Standards
UL
Coil Voltage
18VDC
Product Range
PA-N Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
110V
Coil Resistance
2.945kohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate