2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Automotive Relays
                                                                                                    Print Page

                                                                                                    G8G-1SV DC24

                                                                                                    Automotive Relay, 24 VDC, 14 A, SPDT, Through Hole, PC Pin, G8G Series

                                                                                                    Date/Lot Code

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON ELECTRONIC COMPONENTS G8G-1SV DC24
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoG8G-1SV DC24
                                                                                                    Newark Part No.25AK7709
                                                                                                    Product RangeG8G Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1000+$3.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1920
                                                                                                    Multiple: 1920
                                                                                                    $6,278.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoG8G-1SV DC24
                                                                                                    Newark Part No.25AK7709
                                                                                                    Product RangeG8G Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage24VDC
                                                                                                    Contact Current14A
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Relay MountingThrough Hole
                                                                                                    Relay TerminalsPC Pin
                                                                                                    Product RangeG8G Series
                                                                                                    Contact Voltage DC Nom-
                                                                                                    Coil Resistance225ohm
                                                                                                    Contact MaterialSilver Alloy
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    G8G-1SV DC24 is a middle power PCB relay for automotive and DC 24V applications. Typical applications includes DC motor/resistive application control and automotive DC applications (smart junction box, blower fan, PTC heater, seat heater, power for accessory, A/C magnet clutch, motor control for commercial vehicle, etc.).

                                                                                                    • SPDT (1 form C) contact
                                                                                                    • Low operating voltage
                                                                                                    • Can replace micro ISO plug-in type relay
                                                                                                    • Small size & high heat resistance enable for usage in engine room
                                                                                                    • Can support 40A fuse
                                                                                                    • Temperature range -40°C to +125°C

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    24VDC

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Relay Terminals

                                                                                                    PC Pin

                                                                                                    Contact Voltage DC Nom

                                                                                                    -

                                                                                                    Contact Material

                                                                                                    Silver Alloy

                                                                                                    Contact Current

                                                                                                    14A

                                                                                                    Relay Mounting

                                                                                                    Through Hole

                                                                                                    Product Range

                                                                                                    G8G Series

                                                                                                    Coil Resistance

                                                                                                    225ohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product