2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Site Safety
                                                                                                    4. Sorbents
                                                                                                    Print Page

                                                                                                    C-FL550DD/P-F2001

                                                                                                    Sorbent Pad, Chemical, 15.24 m Length, C-F Series

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M C-FL550DD/P-F2001
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoC-FL550DD/P-F2001
                                                                                                    Newark Part No.10R1096
                                                                                                    Product RangeC-F Series
                                                                                                    Also Known AsGTIN UPC EAN: 50051138464962
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$81.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $81.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoC-FL550DD/P-F2001
                                                                                                    Newark Part No.10R1096
                                                                                                    Product RangeC-F Series
                                                                                                    Also Known AsGTIN UPC EAN: 50051138464962
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sorbent TypeChemical Pad
                                                                                                    Length15.24m
                                                                                                    Sorbent Packaging-
                                                                                                    Absorption-
                                                                                                    Product RangeC-F Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The C-FL550DD/P-F2001 is a Chemical Folded Sorbent made from chemically inert polypropylene. This folded sorbent works well with chemicals such as acids and bases as well as aqueous or hydrocarbon-based fluids. It is ideal for placement around hazardous liquid spills to help prevent spreading. It can be used as a boom, pillow, pad or roll. Perforations every 16-inch allows to select the length you need. Each handy dispenser shows suggestion for sorbent use. Offering high absorbency, rapid deployment and resulting in less wastage.

                                                                                                    • Multi-Format combines convenience and versatility of four sorbents in one to catch leaks and drips
                                                                                                    • Fast and effective containment and clean-up
                                                                                                    • Suitable for use with most chemicals
                                                                                                    • Promotes safety on the site
                                                                                                    • Easy to dispose of

                                                                                                    Applications

                                                                                                    Safety, Industrial

                                                                                                    Technical Specifications

                                                                                                    Sorbent Type

                                                                                                    Chemical Pad

                                                                                                    Sorbent Packaging

                                                                                                    -

                                                                                                    Product Range

                                                                                                    C-F Series

                                                                                                    Length

                                                                                                    15.24m

                                                                                                    Absorption

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product