Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $235.990 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
$235.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-50-423-10Copy
Newark Part No.04H4202
Technical Datasheet
Label TypeIdentification
Label Dimensions19.05mm x 19.05mm
Label Height19.05mm
Label Width19.05mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THT-50-423-10 is a white Thermal Transfer Printable Label with permanent acrylic adhesive, made of permanent polyester with glossy finish. The 30233 label is suitable for use with Brady 1244, 1344, 2461, 3481, 6441, 300MVP Plus, 200MVP Plus, 300X-Plus II, 360X-Plus II, 600X-Plus II, Tagus T200, T300, IP300, IP600 and BBP81 thermal transfer printers.
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Height
19.05mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (14-Jun-2023)
Label Dimensions
19.05mm x 19.05mm
Label Width
19.05mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability