• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Anti Static Containers
                                                                                                    Print Page

                                                                                                    37517

                                                                                                    Antistatic Storage, w/o Lid, In Plant Handler, 8 ", 203.2 mm, 12.88 ", 327.03 mm, 22.88 "

                                                                                                    PROTEKTIVE PAK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROTEKTIVE PAK 37517
                                                                                                    ManufacturerPROTEKTIVE PAK
                                                                                                    Manufacturer Part No37517
                                                                                                    Newark Part No.89M3221
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.670
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PROTEKTIVE PAK
                                                                                                    ManufacturerPROTEKTIVE PAK
                                                                                                    Manufacturer Part No37517
                                                                                                    Newark Part No.89M3221
                                                                                                    ESD Storage TypeIn Plant Handler
                                                                                                    External Height - Imperial8"
                                                                                                    External Height - Metric203.2mm
                                                                                                    External Width - Imperial12.88"
                                                                                                    External Width - Metric327.03mm
                                                                                                    External Depth - Imperial22.88"
                                                                                                    External Depth - Metric581.03mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    • 581mm x 327mm x 203mm (22-7/8in x 12-7/8in x 8in) storage container
                                                                                                    • Protektive Pak® shipping, handling and storage container
                                                                                                    • Constructed of impregnated corrugated material for greater durability
                                                                                                    • Static dissipative surface resistance of 1 x 10^6 to <lt/> 1 x 10^9ohm per ANSI/ESD STM11.11
                                                                                                    • Buried shielding layer minimizes the potential of sloughing and rub-off contamination
                                                                                                    • Easy assembly without the need for tape, glue or staples
                                                                                                    • Includes punch out hand holes for ease of handling
                                                                                                    • Made from 100% recycled material and is 100% recyclable
                                                                                                    • No tooling cost
                                                                                                    • Reusable, ensuring low cost

                                                                                                    Technical Specifications

                                                                                                    ESD Storage Type

                                                                                                    In Plant Handler

                                                                                                    External Height - Metric

                                                                                                    203.2mm

                                                                                                    External Width - Metric

                                                                                                    327.03mm

                                                                                                    External Depth - Metric

                                                                                                    581.03mm

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    External Height - Imperial

                                                                                                    8"

                                                                                                    External Width - Imperial

                                                                                                    12.88"

                                                                                                    External Depth - Imperial

                                                                                                    22.88"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.