2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Ionizers
                                                                                                    Print Page

                                                                                                    60515

                                                                                                    Ionizer, Benchtop, High Output, 220VAC, No Power Cord

                                                                                                    DESCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DESCO 60515
                                                                                                    DESCO 60515
                                                                                                    DESCO 60515
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No60515
                                                                                                    Newark Part No.87X3136
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 6/2/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$756.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $756.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DESCO
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No60515
                                                                                                    Newark Part No.87X3136
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Helmet MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Ionizer TypeBenchtop
                                                                                                    Supply Voltage VAC220V
                                                                                                    Helmet ColourBlack
                                                                                                    Safety CategoryANSI Z89.1-2014, CSA Z94.1-15, EN397:2012+A1:2012-5.2.1, EN12492:2012-4.2.1.2
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    60515 is a high output benchtop ionizer. It is a compact and lightweight steady state DC auto-balancing benchtop worksurface ionizer with integrated closed-loop feedback. The unit is normally placed at one end of the workbench or area to be neutralized. It may also be mounted to a wall or shelf. The Ionizer’s neutralization discharge time will be best approximately 12" to 48" directly in front of the unit and will increase as the distance from the unit increases. The Desco high output benchtop ionizer employs steady state DC technology. Steady state DC systems consist of separate negative and positive ion emitters connected by a pair of high-voltage cables to their respective high-voltage power supplies. The spacing between emitters varies depending on the design, and DC power is constantly applied to the emitter points. The ionizer uses feedback from the internal sensor grill to continuously adjust the output to maintain balance.

                                                                                                    • Sealed Plenum air flow prevents contamination from being introduced to workstation
                                                                                                    • Active balancing system with audible and visual alarm
                                                                                                    • Unit can be used with 220V power sources
                                                                                                    • 3 position fan speed: low, medium, high (50-100 CFM)
                                                                                                    • Powder coated housing and multi-mount stand with sealed bearing fans
                                                                                                    • Field replaceable emitter pins allow for minimal downtime

                                                                                                    Contents

                                                                                                    High output benchtop ionizer, 1 x emitter point cleaner pack, 1 x certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Helmet Material

                                                                                                    PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Supply Voltage VAC

                                                                                                    220V

                                                                                                    Safety Category

                                                                                                    ANSI Z89.1-2014, CSA Z94.1-15, EN397:2012+A1:2012-5.2.1, EN12492:2012-4.2.1.2

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Ionizer Type

                                                                                                    Benchtop

                                                                                                    Helmet Colour

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product