Print Page
AGS816
Grounded Strap, Braided, Lug Terminals, 411mm
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.480 |
| 5+ | $67.580 |
| 10+ | $61.330 |
| 20+ | $55.470 |
Price for:Each
Minimum: 1
Multiple: 1
$71.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAGS816
Newark Part No.06B4641
Technical Datasheet
Lead Length411mm
Ground Cord Colour-
Ground TerminalsLug
End To Ground Resistance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AGS816 is a Grounding Strap can be used to provide electrical continuity between metal parts which must be electrically connected. It will accept wire sizes 8AWG. Each strap consists of a length of braided copper with a ring terminal at both ends. Braid is insulated with green and yellow striped plastic.
Applications
Industrial, Safety
Technical Specifications
Lead Length
411mm
Ground Terminals
Lug
Product Range
-
Ground Cord Colour
-
End To Ground Resistance
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate