Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.560 |
Product Information
Product Overview
The 12450 is a Statfree® Conductive Foam can be used to protect ESD susceptible devices from ESD and physical damage, in a variety of electronics industry applications. This conductive foam is suitable for protection of static susceptible devices and assemblies. The foam accommodates IC chips, printed circuit boards and other static susceptible electronic devices for lead insertion. When all leads are inserted in foam, terminals are brought to electrical equipotential and exposure to electrostatic discharge is minimized. Foam is an IC insertion high grade conductive closed-cell cross linked polyethylene foam. This exhibits excellent non-sloughing characteristics, so it is an excellent choice for clean and other critical environments. It is made up of polyurethane open cell, carbon/acrylic impregnated high density and polyethylene closed cell extruded cross linked.
- Use for shunting of component leads
- Uniform protection, will not affect the solderability of device leads
Applications
Industrial, Safety
Technical Specifications
12.7mm
609.6mm
914.4mm
36"
24"
-
0.5"
24"
0.5"
Conductive
36"
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate