Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42500Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61H6119
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $982.220 |
Price for:Each
Minimum: 1
Multiple: 1
$982.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42500Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61H6119
Product RangeStatfree Z2 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24ft
Length50ft
External Width24ft
Length - Imperial50ft
Width - Metric7.3m
Thickness0.125"
Length - Metric15.2m
Mat FeaturesDissipative 3 Layer
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Desco’s Statfree® Z2™ mat is a .125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path-to-ground and eliminate static charge generation when used as a worksurface table mat, shelf liner, and cart shelf liner. The surface resistance (1 x 10E6 < 1 x 10E9 ohms Rtt) of the top layer meets ANSI/ESD S20.20 worksurface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
24ft
External Width
24ft
Width - Metric
7.3m
Length - Metric
15.2m
Product Range
Statfree Z2 Series
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length
50ft
Length - Imperial
50ft
Thickness
0.125"
Mat Features
Dissipative 3 Layer
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 42500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate