Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0611
Newark Part No.87AH5954
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0611
Newark Part No.87AH5954
Technical Datasheet
Accessory TypeCR123A Li-ion Battery Holder
For Use WithBBC Micro:bit Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- CR123A Li-ion battery holder for micro: Maqueen educational robot
- Charging voltage range from 4.5 to 5.5VDC, output voltage range from 3.5 to 4.2VDC
- Reverse connection and overcurrent protection
- USB charging interface
- 350mA charging current
- Dimension is 56mm x 32mm/2.20” x 1.26”
- Can be used to hold a CR123A 3.6V lithium rechargeable battery
- Provides more than 8 hours continuous power for Maqueen
- Integrates charging circuit and MicroUSB interface
Contents
CR123A Li-ion battery holder(V1.0) x1, Screw x4, Copper column x4, Connecting wire x1, Double-side adhesive tape x1.
Technical Specifications
Accessory Type
CR123A Li-ion Battery Holder
Product Range
-
For Use With
BBC Micro:bit Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate