2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  102010128

                                                                                                  Development Board, ATSAMD21G18, 32bit, ARM Cortex-M0+

                                                                                                  SEEED STUDIO
                                                                                                  SEEED STUDIO 102010128
                                                                                                  SEEED STUDIO 102010128
                                                                                                  SEEED STUDIO 102010128
                                                                                                  SEEED STUDIO 102010128
                                                                                                  SEEED STUDIO 102010128
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No102010128
                                                                                                  Newark Part No.55AK3421
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$47.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No102010128
                                                                                                  Newark Part No.55AK3421
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Family NameSAM32
                                                                                                  No. of Bits32bit
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Core NumberATSAMD21G18
                                                                                                  Kit ContentsSeeeduino LoRaWAN Board, Antenna
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  Seeeduino RHF76-052AM dev board is an Arduino development board with Long Range protocol embedded, through which you can get started quickly to experience Long Range advantage in the field of IoT. Based on communication module RHF76-052AM, Seeeduino RHF76-052AM is compatible with Long Range Class A/C and supports a variety of communication frequencies. The 4 on-board standard grove connectors allow Seeeduino RHF76-052AM to connect with hundreds of grove sensors and actuators for Seeeduino conveniently, as a result, users are able to be more focus on the application itself without worrying about the compatibility issue between different modules. In addition, the board has embedded an integrated lithium battery management chip that allows the board to be charged by USB interface. In low consumption mold, a full charged lithium battery can power the board for several months. By using Seeeduino RHF76-052AM. You can build an IoT application very quickly.

                                                                                                  • ATSAMD21G18 at 48MHz with 3.3V logic/power
                                                                                                  • Long range class A/C
                                                                                                  • Ultra long range communication
                                                                                                  • Ultra low power consumption
                                                                                                  • Minimum current (3.7V lipo battery) - 2mA
                                                                                                  • Minimum current (3.7V lipo battery & remove PWR LED) - 80uA

                                                                                                  Contents

                                                                                                  Seeeduino LoRaWAN x 1, Antenna x 1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Kit Contents

                                                                                                  Seeeduino LoRaWAN Board, Antenna

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Silicon Family Name

                                                                                                  SAM32

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  ATSAMD21G18

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.