Notify me when back in stock
Product Information
Product Overview
The BeagleBone Black BBONE-Black is a low cost, high-expansion focused BeagleBoard using a low cost Sitara™ AM335x ARM® Cortex™-A8 processor from Texas Instruments. BBONE-BLACK ships with the Angstrom Linux distribution preinstalled on the onboard FLASH, ready to start evaluation and development. Many other Linux distributions and operating systems are also supported by BeagleBone Black including Ubuntu, Android, and Fedora. Like its predecessors, the BeagleBone Black is designed to address the Open Source Community, early adopters, and anyone interested in a low cost ARM® Cortex™-A8 based processor. It has been equipped with a minimum set of features to allow the user to experience the power of the processor and also offers access to many of the interfaces and allows for the use of add-on boards called capes, to add many different combinations of features. A user may also develop their own board or add their own circuitry.
- USB client for power and communications
- 2 x 46 pin headers
- USB host
- Ethernet and HDMI interface
- 512MB DDR3 RAM
- 2GB 8bit eMMC on board flash storage
- Optional on board 20 pin CTI JTAG, serial header
Applications
Robotics, Motor Drive & Control, Communications & Networking, Hobby & Education
Contents
BB Black board, Mini USB to USB type A cable, Instruction card.
Warnings
Do not apply voltage to any I/O pin when power is not supplied to the board. it will damage the processor.
Notes
Warranted against defects in materials & workmanship for period of 90 days from purchase, doesn't cover problems such as improper use, modifications, exposure to water, excessive voltages, accidents.
Technical Specifications
Texas Instruments
ARM
AM3358
-
Sitara - AM335x
Cortex-A8
Dev Board AM3358
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate