Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.080 |
Product Information
Product Overview
EVAL-CN0552-PMDZ is an evaluation board for capacitance to digital converter with extended range. The EVAL-CN0552-PMDZ is a PMOD form-factor evaluation board for the AD7746, a high resolution, Σ-Δ capacitance-to-digital converter (CDC). The architecture features inherent high resolution (24bit no missing codes, up to 21bit effective resolution), high linearity (±0.01%) and high accuracy (±4fF factory calibrated).
- Interfaces to single or differential floating sensors
- Resolution down to 4aF (that is, up to 21 ENOB)
- Accuracy of 4fF and Linearity of 0.01%
- Common mode (not changing) capacitance up to 17pF
- Full-scale (changing) capacitance range: ±4pF
- Tolerant of parasitic capacitance to ground up to 60pF
- Update rate: 10Hz to 90Hz
- Simultaneous 50Hz and 60Hz rejection at 16Hz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
AD7746ARUZ
Evaluation Board AD7746ARUZ
No SVHC (04-Feb-2026)
Analog Devices "EVAL-ADICUP3029" Arduino Based Wireless Development Platform
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate