Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0552-PMDZCopy
Newark Part No.50AK1407
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $38.310 |
Price for:Each
Minimum: 1
Multiple: 1
$38.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0552-PMDZCopy
Newark Part No.50AK1407
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAD7746ARUZ
Silicon Family Name-
Kit ContentsEvaluation Board AD7746ARUZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-CN0552-PMDZ is an evaluation board for capacitance to digital converter with extended range. The EVAL-CN0552-PMDZ is a PMOD form-factor evaluation board for the AD7746, a high resolution, Σ-Δ capacitance-to-digital converter (CDC). The architecture features inherent high resolution (24bit no missing codes, up to 21bit effective resolution), high linearity (±0.01%) and high accuracy (±4fF factory calibrated).
- Interfaces to single or differential floating sensors
- Resolution down to 4aF (that is, up to 21 ENOB)
- Accuracy of 4fF and Linearity of 0.01%
- Common mode (not changing) capacitance up to 17pF
- Full-scale (changing) capacitance range: ±4pF
- Tolerant of parasitic capacitance to ground up to 60pF
- Update rate: 10Hz to 90Hz
- Simultaneous 50Hz and 60Hz rejection at 16Hz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
For Use With
Analog Devices "EVAL-ADICUP3029" Arduino Based Wireless Development Platform
Silicon Core Number
AD7746ARUZ
Kit Contents
Evaluation Board AD7746ARUZ
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate