2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  Print Page

                                                                                                  101020752

                                                                                                  Turbidity Sensor Board, with Cable & Probe, 3.3V / 5V, Arduino Board

                                                                                                  SEEED STUDIO
                                                                                                  SEEED STUDIO 101020752
                                                                                                  SEEED STUDIO 101020752
                                                                                                  SEEED STUDIO 101020752
                                                                                                  SEEED STUDIO 101020752
                                                                                                  SEEED STUDIO 101020752
                                                                                                  SEEED STUDIO 101020752
                                                                                                  SEEED STUDIO 101020752
                                                                                                  SEEED STUDIO 101020752
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No101020752
                                                                                                  Newark Part No.42AK5709
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$24.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No101020752
                                                                                                  Newark Part No.42AK5709
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Accessory TypeTurbidity Sensor Board
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberLMV358
                                                                                                  Kit ContentsGrove Turbidity Sensor Board LMV358, Cable, Sensor Probe, Connecting Cable
                                                                                                  For Use WithArduino Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Grove turbidity sensor can measure the turbidity of the water (the number of suspended particles). Typical applications include measure the water pollution degree of washing machines such as dishwashers to determine the optimal washing time and rinsing times, industrial site control and environmental sewage collection.

                                                                                                  • Low power consumption
                                                                                                  • Small size: 2.0cm x 4.0cm Grove module
                                                                                                  • Only 3 pins needed, save I/O resources
                                                                                                  • Easy to use: grove connector, plug and play
                                                                                                  • Output mode optional, support analog output and digital output
                                                                                                  • Operating voltage is 3.3V / 5VDC
                                                                                                  • 1 x power LED, 1 x signal LED, 1 x A-D toggle switch

                                                                                                  Contents

                                                                                                  1 x grove turbidity sensor , 1 x sensor probe, 1 x 20cm grove cable, 1 x connecting cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Grove Turbidity Sensor Board LMV358, Cable, Sensor Probe, Connecting Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accessory Type

                                                                                                  Turbidity Sensor Board

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LMV358

                                                                                                  For Use With

                                                                                                  Arduino Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.