Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5697Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK1228
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.020 |
Price for:Each
Minimum: 1
Multiple: 1
$23.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5697Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK1228
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsEnvironmental Control Board
For Use WithBBC Micro:bit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Environmental control board for BBC micro:bit. It provides a variety of sensor inputs and connection points for the BBC micro:bit (V1 & V2) and provides the ability to control outputs for devices such as a water pump, fan, servo or heater pad. This makes it ideal for feedback control systems. This board is also supplied as part of the Kitronik Smart Greenhouse Kit.
- Build automated sys that react to environmental changes, such as plant watering, greenhouse systems
- It is compatible with both micro:bit V1 and micro:bit V2
- Board features a number of sensor inputs that can be coded to control the board's outputs
- On-board BME 280 environmental temperature, barometric pressure and humidity sensor and separate RTC
- Powered via on-board 3xAA battery holder or 2.1mm DC jack
- Power controlled via on/off switch with an adjacent LED indicator
- There is also a solar-cell input that can be used in conjunction with rechargeable batteries
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Environmental Control Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate