220 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
Product Information
Product Overview
SEN0137 is a DHT22 temperature and humidity sensor module. This capacitive humidity sensing digital temperature and humidity module is one that contains the compound has been calibrated for digital signal output of the temperature and humidity sensors. Application of a dedicated digital modules collection technology and the temperature and humidity sensing technology, to ensure that the product has high reliability and excellent long-term stability. The sensor features capacitive sensor components for wet measurements, high-precision temperature sensors, and is integrated with a high-performance 8bit microcontroller. It has excellent quality, fast response, strong anti-jamming capability and cost-effective. Small size, low power consumption, signal transmission distance up to 20m, making it best choice of all kinds of applications. Suitable for medical equipment, HVAC, meteorology humidity regulator dehumidifier, tests/measurements, automobile automatically control applications.
- Supply voltage is 5V
- Range of temperature measurement from -40 to 80°C / resolution0.1°C / error <±0.5°C
- Humidity range from 0-100%RH
- VCC, GND, S wiring map
- 1.5mA operating current
- ±0.5℃ temperature deviation
- Gravity-digital interface
- Digit (unibus) data type
- Contains a resistive element and an NTC temperature module for wet sensing
- Smaller humidity deviation, faster response, stronger anti-interference, higher cost performance
Contents
DHT22 sensor x1, Analog sensor cable x1.
Technical Specifications
DHT22 Temperature & Humidity Sensor
-
-
DHT22 Temperature & Humidity Sensor, Analog Sensor Cable
-
-
-
-
Arduino Development Boards
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate