2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Sensors
                                                                                                    Print Page

                                                                                                    101020173

                                                                                                    Light Sensor, 3 V to 5 V, Arduino & Raspberry Pi Board

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 101020173
                                                                                                    SEEED STUDIO 101020173
                                                                                                    SEEED STUDIO 101020173
                                                                                                    SEEED STUDIO 101020173
                                                                                                    SEEED STUDIO 101020173
                                                                                                    SEEED STUDIO 101020173
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No101020173
                                                                                                    Newark Part No.42AK5669
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No101020173
                                                                                                    Newark Part No.42AK5669
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeLight Sensor
                                                                                                    For Use WithArduino & Raspberry Pi Board
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Grove - Light Sensor (P) v1.1 uses the LS06-S phototransistor as a replacement of the traditional Light Dependent Resistor (LDR) sensors. The LS06-S light sensor has much more linear analog output conforming to illuminance, which ranges from 0 to the supplying voltage (normally 5V). A value equals to the supplying voltage can be detected when it’s exposed to daylight, and it gives 0V when you covered it with your hand.

                                                                                                    • Linear analog output conforming to illuminance
                                                                                                    • Low dark current and low working lux
                                                                                                    • Easy to use
                                                                                                    • Power supply range from 3.3 - 5V DC
                                                                                                    • 4 pin buckled grove interface

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Light Sensor

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Arduino & Raspberry Pi Board

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product