30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
Product Information
Product Overview
DFR0928 is a Fermion: 1.8" 128x160 IPS TFT LCD Display breakout board with MicroSD card slot. This module provides users with two wiring methods: pin header wiring and GDI (General Display interface). You can directly connect the display to a FireBeetle main controller using an FPC cable. Plug and play, easy to wire. Besides, the display supports a low refresh rate and offers a good display effect and strong versatility. It can be used in applications like sensor monitoring and alarm, Arduino temperature monitor, fan controller, etc.
- SPI (4-wire) communication
- Operating voltage range from 3.3V - 5V
- TFT viewing angle is 120degrees
- SPI communication
- Interface mode: GDI, pin header
- 0.11W full-screen power consumption
- Operating temperature range from -10 to +60°C
Technical Specifications
Sitronix
-
ST7735S
Arduino Development Boards
-
-
TFT LCD Display Breakout Board ST7735S with MicroSD Card Slot, GDI Display Cable, 10P Pin Connector
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate