Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030013
Newark Part No.42AK5776
Technical Datasheet
Accessory TypeCircular LED Board
For Use WithArduino/Seeeduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Circular LED is a unique ring - it has a florid body with 24 controllable LEDs. There is a 1*1 square hollow-out in the middle of this module, where you can place a Grove - Encoder in and make it a rotary visual encoder.
- Circular shape
- 24 LEDs, about 5.5mA drive current for each channel
- Controllable LEDs with florid effects
- Grove interface
- Voltage range from 4.5V to 5.5V
Technical Specifications
Accessory Type
Circular LED Board
Product Range
-
For Use With
Arduino/Seeeduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate