Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No103030215Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK9843
Your Part Number
74 In Stock
25 more incoming. You can reserve stock now
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
73 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
Price for:Each
Minimum: 1
Multiple: 1
$27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030215Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK9843
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP2515, MCP2551
Silicon Family Name-
For Use WithArduino Board
Kit ContentsCAN-BUS Shield Board MCP2515, MCP2551
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
CAN-BUS shield V2 adopts MCP2515 and MCP2551 for controller and transceiver, it is compatible with Arduino which means it can switch an Arduino board like Arduino Uno to start your CAN-BUS project.
- Implements CAN V2.0B at up to 1 Mb/s
- Industrial standard 9 pin sub-D connector
- OBD-II and CAN standard pinout selectable
- Changeable chip select pin, changeable CS pin for TF card slot, changeable INT pin
- Screw terminal that easily to connect CAN_H and CAN_L
- Arduino uno pin headers
- Micro SD card holder
- 2 grove connectors (I2C and UART), SPI interface up to 10MHz
- Standard (11 bit) and extended (29 bit) data and remote frames
- Two receive buffers with prioritized message storage
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
CAN-BUS Shield Board MCP2515, MCP2551
SVHC
No SVHC (17-Jan-2022)
Core Architecture
-
Silicon Core Number
MCP2515, MCP2551
For Use With
Arduino Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate