Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDRI0040Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5257
Your Part Number
10 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDRI0040Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5257
Technical Datasheet
Silicon ManufacturerDFRobot
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHR8833
Silicon Family Name-
For Use WithDFRduino UNO Boards
SVHCNo SVHC (04-Feb-2026)
Product Overview
DRI0040 is a Fermion: HR8833 Thumbnail Sized DC motor driver 2x1.5A breakout board. This is an ultra compact size Dual-H-Bridge dc motor driver (Based on HR8833), which could drive two way 1.5A DC brush motors up to 10V. It has the same footprint as your thumbnail suitable for projects with limited spaces. Both sides of the module are designed with standard XH2.54 pins, which allow you to plug it on a breadboard or prototype board.
- Logic input voltage (VCC) from 3.3V to 5V
- Load supply voltage (VM) is 3.3-10V
- Maximum continuous operating current: 1500mA( single)
- Support PWM speed control mode
- Maximum power dissipation: 25W (T = 75°C)
- Working temperature range from -20 to 85°C
- Module size: 18x13mm/0.7x0.5"
Contents
DC motor driver and 2x 6-pin header.
Technical Specifications
Silicon Manufacturer
DFRobot
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Motor Driver Dev Board HR8833, 6 Pin XH-2.54 Standard Pin
Core Architecture
-
Silicon Core Number
HR8833
For Use With
DFRduino UNO Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate