Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoARDUINO PACK
Newark Part No.57AJ6060
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureATmega
Core Sub-ArchitectureATmega AVR
Silicon Core Number328P
Kit ContentsArduino Uno PCB Board
Product Range-
SVHCTo Be Advised
Product Overview
Arduino Uno Rev3 is the best board to get started with electronics and coding. If this is your first experience tinkering with the platform, the UNO is the most robust board you can start playing with. The UNO is the most used and documented board of the whole Arduino family.
- Microcontroller: ATmega328P
- Operating Voltage: 5V
- Input Voltage (recommended): 7‐12V
- Input Voltage (limit): 6‐20V
- Digital I/O Pins: 14 (of which 6 provide PWM output)
- PWM Digital I/O Pins: 6
- Analog Input Pins: 6
- DC Current per I/O Pin: 20 mA
- DC Current for 3.3V Pin: 50 mA
- Flash Memory: 32 KB (ATmega328P) of which 0.5 KB used by bootloader
- SRAM: 2 KB (ATmega328P)
- EEPROM: 1 KB (ATmega328P)
- Clock Speed: 16 MHz
- LED_BUILTIN: 13
- Length: 68.6 mm
- Width: 53.4 mm
- Weight: 25 g
Applications
Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Wearables, Portable Devices
Contents
x1 Arduino Uno PCB board
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATmega
Core Sub-Architecture
ATmega AVR
Kit Contents
Arduino Uno PCB Board
SVHC
To Be Advised
No. of Bits
8bit
Core Architecture
ATmega
Silicon Core Number
328P
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate