Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No114992733Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.74AK7872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992733Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.74AK7872
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAPF03, RXB28
Silicon Family Name-
Kit ContentsWireless Transceiver Kit APF03, RXB28
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Superheterodyne wireless transceiver module is a complete wireless transmitting and receiving kit, which can be applied to simple data wireless transmission, wireless remote control, anti-theft alarm system, etc. The kit is composed of ASK transmitter and receiver modules with superior performance and low cost. The carrier frequency is 433MHz.
- Low power consumption of 3.3V about 3.8mA / 5V about 4.2mA(315MHz)
- High receiving sensitivity of -109dBm at 10kbps
- Wide temperature range from -40 to 85℃
- Flexible application, breadboard and PCB friendly
- Strong radiation suppression ability: no mutual interference, no influence on receiving distance
Contents
Transmitter module x1, Receiver module x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Wireless Transceiver Kit APF03, RXB28
SVHC
No SVHC (17-Jan-2023)
Core Architecture
-
Silicon Core Number
APF03, RXB28
For Use With
Arduino, Seeeduino XIAO, Wireless Security Alarms, Remote Control Tools
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate