Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoMBT0011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH6185
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoMBT0011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH6185
Technical Datasheet
Accessory TypeTrack Map
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC Micro:bit Boards
Kit ContentsTrack Map
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Track map is a multi-functional map with a size of 120cm x 90cm is specially designed for line tracking applications. There are black lines with a width of 2cm printed on the 120g map paper which is high quality and not easy to damage. The front side of this map has a figure “8” elliptical pattern that is suitable for basic robot line-tracking learning. On the backside, it is designed as a complex point-to-point pattern for meeting the requirements of advanced learning. The map has a calibration area for line tracking sensors. Users can easily calibrate Maqueen Lite (V4.1 and above) or Maqueen Plus on this map only by one key.
- Line track width is 2cm
- 120g copper plate paper
Technical Specifications
Accessory Type
Track Map
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit Boards
Product Range
-
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Track Map
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate