Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoMBT0008Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AH6183
Your Part Number
6 In Stock
260 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoMBT0008Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AH6183
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC Micro:bit Boards
Kit ContentsMicro IO Extension Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
micro:IO extender is micro:bit IO expansion board with rich ports. This board leads out all IO ports of micro:bit that are in accordance with Gravity standard interface. Meanwhile, it has independent I2C and serial port. The board also integrates the frequently used buzzer and edge connector contacts. The silkscreens on the back clearly indicate the functions of all interfaces which can help users to get started easily.
- Gravity 3 pin interface, plug and play, support DFRobot Gravity series
- Lead out all micro:bit pins in the form of 3P pin header, 19 pins in total
- Independent I2C and 1-way serial port
- On-board buzzer and buzzer switch, on-board edge connector contacts
- Clear silkscreen, ENIG technology and high quality
- 3.3V operating voltage, IO port ×19 interface
- Simple IO extension board for micro:bit
- Dimension is 45.5mm x 66.5mm/1.79 x 2.62”
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Micro IO Extension Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate