Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5678Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK1224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5678Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK1224
Technical Datasheet
Silicon Manufacturer-
Accessory TypeClippable Detector Board
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC micro:bit
Kit ContentsClippable Detector Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Clippable detector board V1.0 for the BBC micro:bit detects light, objects and can follow lines. The board is compatible directly with the BBC micro:bit and certain Kitronik boards, such as the Klip motor board. The board works by using phototransistors to detect the reflectiveness of different surfaces. The Clippable Detector board has 3 phototransistor sensors evenly spaced out from each other. The sensors provide an analogue voltage to the BBC micro:bit. Five connections are required for full operation. These connections match those on a BBC micro:bit and can be attached using either bolts or croc-clip leads.
- Use the board to detect light, objects or to follow lines
- The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
- The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
- Created custom MakeCode blocks to make the job of coding as easy as possible
- Can also code it with MicroPython
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit
Product Range
-
Accessory Type
Clippable Detector Board
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Clippable Detector Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate