Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
Product Information
Product Overview
Triple axis accelerometer BMA220 (tiny) with Bosch BMA220 is an ultra small triaxial, low-g acceleration sensor breakboard with SPI and I2C interface, aiming for low power consumer market applications. It allows measurement of accelerations in 3 perpendicular axes and thus senses tilt, motion, shock and vibration in cell phones, handhelds, computer peripherals, man-machine interfaces, virtual reality features and game controllers. With a size of only 2mm x 2mm. The tri-axis accelerometer integrates a multitude of features that facilitates its use especially in the area of motion detection applications such as device orientation detection, gaming, HMI and menu browser control. It is highly configurable in order to give the designer full flexibility when integrating the sensor into his system. It can be used in sensing tilt, motion and shock vibration in mobile devices, handhelds, digital peripherals, man-machine interfaces, virtual reality features and game consoles.
- Power supply voltage range from 2.0 to 3.6V
- Acceleration range:±2g/±4g/±8g/±16g
- Ultra low power, LED power indication
- Tiny size design and easy-to-use
- Compatible with Arduino controllers
- Size is 13mm x 22mm (0.51 x 0.87")
Contents
Triple axis accelerometer BMA220 (tiny), 5P pin headers.
Technical Specifications
Triple Axis Accelerometer BMA220 (Tiny)
-
Arduino UNO/arduino Leonardo Boards
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate