Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
Product Information
Product Overview
The 5606 from Kitronik is a MI:pro™ protector case for the BBC Micro:bit. This is a simple, compact and protective case. It’s 4 layer construction is easy to assemble and gives access to all ports and buttons. It also allows for use with breakout boards and crocodile clips without having to remove the BBC micro:bit.
- Provides excellent protection to the BBC micro:bit whilst allowing access to the bottom pins
- Full access to the A and B buttons on the BBC micro:bit
- 2 x AAA battery cage screws onto back of case for portability
- Full access to pins and connections including the micro USB connector
- Clear case shows on-board LEDs for added functionality
- Holds battery cage
Contents
Protector case, 4 x M3 cheese head nylon machine screw, 1 x counter sunk M3 8mm screw, 5 x M3 nylon full nut, 1 x back mounting plate, 1 x mid-layer screw hole plate, 1 x front plate, 2 x mid-layer plate.
Technical Specifications
Protector Case
-
-
Micro Bit Single Board Computers
-
-
-
-
Front plate, back plate, mid layer plate, mid layer screw hole plate, 5x M3 screws, 5x M3 nuts
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 5606
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate