Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.470 |
Product Information
Product Overview
Kitronik Inventor's kit for the BBC micro:bit (Spanish version) is a great way to start programming and interfacing with hardware using the BBC micro:bit. This Inventor's Kit contains everything you need to complete 10 experiments using LEDs, motors, phototransistors, and capacitors.
- Kitronik Inventor's Kit for BBC micro:bit (Spanish)
- Offers a great way to start programming
- Lets you build your first circuit in minutes
- Includes a small breadboard for rapid prototyping
- No soldering required
Contents
1 x mounting plate, 1 x potentiometer - 100K, 1 x adjustment axis for the potentiometer, 1 x double-sided adhesive strip, 1 x prototyping breadboard, 1 x terminal connector, 4 x push button, 1 x engine, 1 x transistor, 8 x 5mm red/orange/yellow/green LEDs, 1 x 5mm RGB LED, 1 x fan propeller, 5 x 2.2K/5 x 10K/5 x 47Ω resistor, 1 x edge connector adapter plate, 10 x male to male/ male to female jumper, 1 x 470µF capacitor, 1 x piezoelectric buzzer, 2 x M3 phillips socket head screw.
Technical Specifications
-
-
-
BBC Micro:bit
-
Kit Del Inventor
-
-
Mounting Plate, Potentiometer, Prototyping Breadboard, Terminal Connector, LEDs, Manual in Spanish
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate