2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Other Add-on Boards / Modules
                                                                                                    Print Page

                                                                                                    5644

                                                                                                    Development Board, :GAME ZIP for micro:bit, Handheld Gaming Adapter

                                                                                                    KITRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KITRONIK 5644
                                                                                                    KITRONIK 5644
                                                                                                    KITRONIK 5644
                                                                                                    KITRONIK 5644
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5644
                                                                                                    Newark Part No.01AH8697
                                                                                                    Also Known AsGTIN UPC EAN: 0660902514403
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KITRONIK
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5644
                                                                                                    Newark Part No.01AH8697
                                                                                                    Also Known AsGTIN UPC EAN: 0660902514403
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeGAME Controller
                                                                                                    For Use WithBBC micro:bit Boards
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Programmable controller for the micro:bit with a simple, gamepad-style design. Provides intuitive control over the micro:bit or other devices via radio control, ideal for buggy and robotics projects.

                                                                                                    • Built-in Edge connector for the micro:bit
                                                                                                    • Six input buttons and on/off switch
                                                                                                    • Integrated buzzer for audio feedback and vibration motor for haptic feedback
                                                                                                    • Breaks out P19 & P20 to standard 0.1" footprints including voltage and GND pads
                                                                                                    • Powered by 2x AA batteries (not included) so no need to power the micro:bit separately
                                                                                                    • To protect the micro:bit, if power is supplied separately then GAME controller will not function

                                                                                                    Notes

                                                                                                    Note: micro:bit and batteries shown for illustration only, not included.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    GAME Controller

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    BBC micro:bit Boards

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product