Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.190 |
Product Information
Product Overview
SEN0335 is a Fermion: multi-function environmental module - CCS811+BME280 (Breakout). Based on the combination of CCS811+BME280 chip, this module features high accuracy, I2C interface, and fast Measurement. The BME280 can provide temperature and humidity compensation for CCS811 to improve the whole accuracy to a certain extent. It can be used to detect temperature, humidity, barometric pressure, altitude, TVOC, and eCO2. It is used in environment monitor, air purifiers, smart home, ventilation system and weather forecast.
- Short preheat time, low power consumption
- Fast response
- Highly integrated
- Support for measuring multiple environmental data
- Operating voltage is 3.3V to 5.5 V
- Working current is <lt/>20mA
Contents
Multi-function environmental module - CCS811+BME280 x1, 2.54-7P black single row pin x1.
Technical Specifications
Environmental Module
-
Detect Temperature, Humidity, Barometric Pressure, Altitude, TVOC, eCO2
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate