Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoMBT0016Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AH6188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoMBT0016Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AH6188
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMath & Automatic Touch Keyboard
For Use WithBBC Micro:bit Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Math & automatic touch keyboard for micro:bit (V1.0) is easy to use and suitable for a wide range of applications. This board is designed for two sorts of application scenarios such as math game and automation control. The 16 programmable touch keys and RGB LEDs on the board offers rich function and flexible input and output. Besides, the board has 1 vibration motor, 1 buzzer, 2 motor ports, 2 servo ports and 9 expansion ports which lays a foundation for using in automation controlling application.
- Power input range from 3.5 to 5.5VDC
- Two I2C, one UART and GPIO (P0, P1, P2, P8, P12, P16)
- Size is 136mm x 65mm/5.35 x 2.56"
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Math & Automatic Touch Keyboard
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate