NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Communications
                                                                                                  Print Page

                                                                                                  TPX00201

                                                                                                  Module Board, Pro 4G, EMEA, ASR1803, Portenta, ARM, Cortex-A7

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO TPX00201
                                                                                                  ARDUINO TPX00201
                                                                                                  ARDUINO TPX00201
                                                                                                  ARDUINO TPX00201
                                                                                                  ARDUINO TPX00201
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoTPX00201
                                                                                                  Newark Part No.97AK2642
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoTPX00201
                                                                                                  Newark Part No.97AK2642
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMarvell
                                                                                                  Silicon Family NamePortenta
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A7
                                                                                                  Silicon Core NumberASR1803
                                                                                                  Kit ContentsPro 4G Module EMEA Board ASR1803
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  TPX00201 is a Arduino® Pro 4G module. Developed in the widely adopted Mini PCIe form factor, the Pro 4G module leverages a powerful LTE Cat 4 modem from Quectel® to guarantee reliable 4G connectivity and backward compatibility with existing 2G and 3G networks. The Pro 4G module can be combined with multiple Portenta family boards to develop endless applications in several scenarios, such as smart cities, smart buildings, vending machines, remote maintenance, and fleet management applications. Target areas are remote maintenance, fleet management, pipeline monitoring, smart cities, smart buildings, smart parking, and waste management.

                                                                                                  • Fast data throughput and high bandwidths
                                                                                                  • EMEA (Europe, Middle East, and Africa) variant: Quectel® EC200A modem
                                                                                                  • Supports digital audio (PCM)
                                                                                                  • EGSM900/DCS1800 GSM
                                                                                                  • LTE-FDD B1/B3/B5/B7/B8/B20/B28
                                                                                                  • LTE-TDD B38/B40/B41

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Marvell

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  ASR1803

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Silicon Family Name

                                                                                                  Portenta

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A7

                                                                                                  Kit Contents

                                                                                                  Pro 4G Module EMEA Board ASR1803

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.