Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No113020011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AK5823
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113020011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AK5823
Technical Datasheet
Accessory TypeUART Wi-Fi Module
For Use WithArduino and Seeeduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - UART Wi-Fi V2.0(ESP8285) is a serial transceiver module featuring the ubiquitous ESP8285 IoT SoC. With an integrated TCP/IP protocol stack, this module lets your microcontroller interact with Wi-Fi networks with only a few lines of code. Each ESP8266 module comes pre-programmed with an AT command set firmware, meaning you can send simple text commands to control the device. The SoC features integrated WEP, WPA/WPA2, TKIP, AES, and WAPI engines, can act as an access point with DHCP, can join existing Wi-Fi networks, and has configurable MAC and IP addresses.
- Better Wi-Fi performance and fast response
- Integrated high-speed cache
- Plug-and-play grove connector
Contents
Grove - UART Wi-Fi V2 (ESP8285) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
UART Wi-Fi Module
Product Range
-
For Use With
Arduino and Seeeduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate