Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.090 |
Product Information
Product Overview
ASX00073 is an Arduino UNO SPE Shield, a versatile solution for industrial communication, IoT, and automation, combining Single Pair Ethernet (10BASE-T1S) and RS-485. It enables integration into low-power Ethernet networks and robust serial communication systems, ensuring efficient connectivity in embedded environments. Compatible with the Arduino UNO form factor, it supports SPI, UART, and I2C, facilitating interoperability with various devices. Additionally, it features screw terminals for additional connectivity and power options. Its robust design and advanced protection make it ideal for applications in industrial environments for remote monitoring and automated control. Target areas are industrial automation, building automation, factory automation, automotive networks.
- T1S SPE controller: LAN8651B1 from Microchip® and 10Mbit/s SPE data rate
- XR33058IDTR-F from MaxLinear® RS-485 transceiver and half-duplex RS-485 communication method
- Conn: T1S SPE screws terminal (x1), T1S SPE dedicated connector (x1), RS-485 screws terminal (x1)
- Arduino UNO headers interfaces: UART, SPI, I2C
- Power options: +5V DC from the USB connector of the connected UNO board
- 7-24V DC from T1SP on screw terminal block, enabling Power over Data Line (PoDL) functionality
- 7 to 24V DC from VIN on screw terminal block and 20Mbit/s RS-485 data rate
- Dimension is 68.85 x 53.34mm/2.71inch x 2.1inch and operating temperatures range from -40 to +85°C
Technical Specifications
Microchip
LAN8651
-
UNO SPE Shield Board LAN8651B1
No SVHC (25-Jun-2025)
-
-
LAN8651B1
Arduino Boards
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate