Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5683Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK1226
Product RangeKitronik :MOVE Motor Buggy
Your Part Number
41 In Stock
Need more?
6 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
35 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.520 |
Price for:Each
Minimum: 1
Multiple: 1
$37.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5683Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK1226
Product RangeKitronik :MOVE Motor Buggy
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsChassis, Wheels, User Guide
For Use WithBBC micro:bit
Product RangeKitronik :MOVE Motor Buggy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Kitronik :MOVE Motor for the BBC micro:bit provides a fun introduction to buggy robotics. More than just a programmable buggy, learning to use all of the included features will give the budding roboteer a solid grounding in robotics as a whole.
- Kitronik :MOVE Motor for the BBC micro:bit provides a fun introduction to buggy robotics and coding
- No soldering
- The buggy features two bi-direction DC motors
- There are ultrasonic distance and line following sensors on-board
- It also features a piezo sounder and pen mount
- There are 4 full-color programmable ZIP LEDs
- Two pin outputs that are ideal for servo connections (can be used for other inputs and outputs)
- The battery holder is built onto the chassis
- The buggy is also fitted with a power switch to conserve the batteries
- There is also an on-board edge connector for the micro:bit, code, plug and play
Contents
1 x :MOVE motor chassis, 2 x wheel and tires, 1 x booklet.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Chassis, Wheels, User Guide
Product Range
Kitronik :MOVE Motor Buggy
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate