Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AC0386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AC0386
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsEdge connector PCB and Edge connector
For Use WithMicro Bit Single Board Computers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5601 from Kitronik is an edge connector breakout board for BBC micro:bit. This breakout board has been designed to offer an easy way to connect additional circuits and hardware to the edge connector on the BBC micro:bit. It provides access to all of the BBC micro:bit processor pins allowing a lot of extra functionality to be added.
- Breaks out 21 pins from the edge of the BBC micro:bit
- Dedicated prototyping area with 3V and 0V rows
- Labelled pins and clear straight forward documentation
- Dimension is 60mm L x 40mm W x11.8mm H
Contents
1 x edge connector PCB for the BBC micro:bit, 1 x edge connector for the BBC micro:bit.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Edge connector PCB and Edge connector
Product Range
-
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Micro Bit Single Board Computers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate