Need more?
| Quantity | Price |
|---|---|
| 1+ | $335.000 |
Product Information
Product Overview
ABX00043 is an Arduino® Portenta max carrier board. Enable edge AI for high performance industrial, building automation and robotics applications with the Portenta Max Carrier. The Portenta Max Carrier transforms the Arduino® Portenta family into a standardized industrial platform, ready for use as a single board computer or as a reference design. The Portenta Max Carrier provides easy access to the onboard peripherals of the Arduino® Portenta X8 including Gigabit Ethernet, microSD and PCIe. This board further augments the capabilities of the Portenta X8 with Fieldbus, LoRa®, 4G, Cat-M1 and NB-IoT connectivity providing a platform for Industry 4.0.
- High density connectors compatible with Portenta X8 and H7
- Easy debugging via JTAG connector
- 2Mb QSPI flash memory
- MicroSD card slot
- LoRa and 4G Micro SIM modules with SMA antenna connectors
- Physical connections: 2x USB-A, Gigabit RJ45, FD-Can (RJ11), mini PCI-Ex, Serial RS232/422/485 (RJ12)
- Integrated audio (stereo line in/out/mic) and speaker connector
- Powered by external PSU (6-36V) with onboard 18650 li-ion battery connector and battery charger (3.7V)
- Baattery can be used as backup power if external power supply fails (battery not included)
Technical Specifications
U-blox
ARM
SARA-R412M-02B
-
Portenta
Cortex-M4
Portenta Max Carrier Board SARA-R412M-02B
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate