Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00108Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM2895
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00108Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM2895
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32C011F4
Silicon Family NameSTM32
For Use WithArduino Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00108 is an Arduino® Modulino® Buzzer powered by an on-board STM32C011F4 microcontroller providing a compact and versatile way to generate sound alerts and tones through I2C control. Perfect for audible notifications, alarm systems, or simple musical applications in IoT and maker projects. It is targeted for makers, beginners and education purpose.
- PKLCS1212E4001 buzzer controlled by a STM32C011F4 microcontroller over I2C (Qwiic)
- Operates at 3.3V (in line with Qwiic standards, 2.0 to 3.6V MCU range)
- SWD header for optional reprogramming or custom sound logic
- Ideal for alarm tones, status beeps, or simple audio feedback
- Operating temperature range from -40°C to +85°C
- Supply voltage range from 2V to 3.6V
- Power consumption is 6.4mA (buzzer active)
- Communication I2C (Qwiic), SWD, optional UART if reprogrammed
Contents
Modulino® buzzer, I2C Qwiic cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
STM32
For Use With
Arduino Boards
Core Architecture
ARM
Silicon Core Number
STM32C011F4
Kit Contents
Modulino Buzzer Board STM32C011F4, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate