Print Page
Image is for illustrative purposes only. Please refer to product description.

294 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No54-360
Newark Part No.36C6652
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeWoofer
Power Rating RMS50W
Impedance8ohm
External Diameter - Metric131.5mm
Sensitivity (dB)94dB
Power Rating Nom50W
External Width - Metric-
Resonant Frequency500Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial5.197"
Product Dimensions131.5mm
External Width - Imperial-
Frequency Response Min500Hz
Frequency Range10kHz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max70W
External Length - Metric-
External Depth - Metric55mm
External Length - Imperial-
External Depth - Imperial2.165"
SVHCNo SVHC (25-Jun-2025)
Product Overview
5” Sealed Back Midrange Ideal for any three way speaker system in home , automotive or prosound applications. Sealed back design ensures consistent performance regardless of mounting arrangement, and greatly eases cabinet design and construction when incorporating into your own designs.
- Direct replacement for Pyle PDMR5
- Broad frequency range
- Poly treated paper cone
- Foam surround
- Fully enclosed stamped steel frame
- 13. 3 oz. magnet
- 1” voice coil
- Power capacity: 50W/70W RMS/peak
- Nominal impedance: 8Ω
- Frequency response: 500Hz ~ 10KHz
- Sensitivity: 94dB (W/M) Dimensions:
- Overall frame diameter: 5. 18Required cutout: 4. 33Mounting depth: 2. 17
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
50W
External Diameter - Metric
131.5mm
Power Rating Nom
50W
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
131.5mm
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
94dB
External Width - Metric
-
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
5.197"
External Width - Imperial
-
Frequency Range
10kHz
Frequency Response Max
10kHz
Speaker Mounting
Panel Mount
Power Rating Max
70W
External Depth - Metric
55mm
External Depth - Imperial
2.165"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate