Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSCS300MDS
Newark Part No.75R9547
Product RangeSCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.100 |
Price for:Each
Minimum: 5
Multiple: 1
$175.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCS300MDS
Newark Part No.75R9547
Product RangeSCS Series
Technical Datasheet
Transducer FunctionAlarm
Driver TypeMedical
External Diameter - Metric42.85mm
Impedance8ohm
Power Rating Nom250mW
Resonant Frequency300Hz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial1.687"
Frequency Response Min-
Frequency Response Max975Hz
Speaker MountingPanel Mount
Product RangeSCS Series
Power Rating Max500mW
External Depth - Metric35.9mm
External Depth - Imperial1.413"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
External Diameter - Metric
42.85mm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
1.687"
Frequency Response Max
975Hz
Product Range
SCS Series
External Depth - Metric
35.9mm
SVHC
No SVHC (23-Jan-2024)
Driver Type
Medical
Impedance
8ohm
Resonant Frequency
300Hz
Speaker Shape
Round
Frequency Response Min
-
Speaker Mounting
Panel Mount
Power Rating Max
500mW
External Depth - Imperial
1.413"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate