Print Page
53-420
Cone Tweeter, OEM, 3", 8ohm, 30/60W RMS, 1200Hz-18kHz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-420
Newark Part No.36C6339
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-420
Newark Part No.36C6339
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS25W
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric102mm
Sensitivity (dB)94dB
Power Rating Nom25W
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial4.016"
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Power Rating Max50W
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
3” OEM Cone Tweeter 3 OEM Cone Tweeter, Power Handling: 30 W RMS/60 W Peak, Voice Coil Diameter: 1/2 , Impedance: 8 ohm, Frequency Response: 1200~1
Technical Specifications
Transducer Function
Speaker
Driver Type
Tweeter
External Diameter - Metric
102mm
Power Rating Nom
25W
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
4.016"
Frequency Response Max
20kHz
Power Rating Max
50W
SVHC
No SVHC (15-Jan-2019)
Power Rating RMS
25W
Impedance
8ohm
Sensitivity (dB)
94dB
Resonant Frequency
1.5kHz
Speaker Shape
Round
Frequency Response Min
1.5kHz
Speaker Mounting
Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate