2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    SCS300MDS

                                                                                                    Alarm, Speaker, Housing, 8 ohm, 90 dB, 0.25 W

                                                                                                    MALLORY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MALLORY SCS300MDS
                                                                                                    ManufacturerMALLORY
                                                                                                    Manufacturer Part NoSCS300MDS
                                                                                                    Newark Part No.75R9547
                                                                                                    Product RangeSCS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$33.770
                                                                                                    10+$32.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 1
                                                                                                    $168.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MALLORY
                                                                                                    ManufacturerMALLORY
                                                                                                    Manufacturer Part NoSCS300MDS
                                                                                                    Newark Part No.75R9547
                                                                                                    Product RangeSCS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionAlarm
                                                                                                    Driver TypeMedical
                                                                                                    External Diameter - Metric42.85mm
                                                                                                    Impedance8ohm
                                                                                                    Power Rating Nom250mW
                                                                                                    Resonant Frequency300Hz
                                                                                                    Sound Pressure Level (SPL)75dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial1.687"
                                                                                                    Frequency Response Min-
                                                                                                    Frequency Response Max975Hz
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product RangeSCS Series
                                                                                                    Power Rating Max500mW
                                                                                                    External Depth - Metric35.9mm
                                                                                                    External Depth - Imperial1.413"
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Alarm

                                                                                                    External Diameter - Metric

                                                                                                    42.85mm

                                                                                                    Power Rating Nom

                                                                                                    250mW

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    75dB

                                                                                                    External Diameter - Imperial

                                                                                                    1.687"

                                                                                                    Frequency Response Max

                                                                                                    975Hz

                                                                                                    Product Range

                                                                                                    SCS Series

                                                                                                    External Depth - Metric

                                                                                                    35.9mm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Driver Type

                                                                                                    Medical

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Resonant Frequency

                                                                                                    300Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Frequency Response Min

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Power Rating Max

                                                                                                    500mW

                                                                                                    External Depth - Imperial

                                                                                                    1.413"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product