2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    53-420

                                                                                                    Cone Tweeter, OEM, 3", 8ohm, 30/60W RMS, 1200Hz-18kHz

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM AUDIO SELECT 53-420
                                                                                                    MCM AUDIO SELECT 53-420
                                                                                                    MCM AUDIO SELECT 53-420
                                                                                                    ManufacturerMCM AUDIO SELECT
                                                                                                    Manufacturer Part No53-420
                                                                                                    Newark Part No.36C6339
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerMCM AUDIO SELECT
                                                                                                    Manufacturer Part No53-420
                                                                                                    Newark Part No.36C6339
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSpeaker
                                                                                                    Driver TypeTweeter
                                                                                                    Power Rating RMS25W
                                                                                                    External Diameter - Metric102mm
                                                                                                    Impedance8ohm
                                                                                                    Power Rating Nom25W
                                                                                                    Sensitivity (dB)94dB
                                                                                                    Resonant Frequency1.5kHz
                                                                                                    Sound Pressure Level (SPL)94dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial4.016"
                                                                                                    Frequency Response Min1.5kHz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product Range-
                                                                                                    Power Rating Max50W
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    3” OEM Cone Tweeter 3 OEM Cone Tweeter, Power Handling: 30 W RMS/60 W Peak, Voice Coil Diameter: 1/2 , Impedance: 8 ohm, Frequency Response: 1200~1

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Speaker

                                                                                                    Power Rating RMS

                                                                                                    25W

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Sensitivity (dB)

                                                                                                    94dB

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    94dB

                                                                                                    External Diameter - Imperial

                                                                                                    4.016"

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Driver Type

                                                                                                    Tweeter

                                                                                                    External Diameter - Metric

                                                                                                    102mm

                                                                                                    Power Rating Nom

                                                                                                    25W

                                                                                                    Resonant Frequency

                                                                                                    1.5kHz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Frequency Response Min

                                                                                                    1.5kHz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Power Rating Max

                                                                                                    50W

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product