2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. More Transducers
                                                                                                  Print Page

                                                                                                  BT-50

                                                                                                  Bass Transducer, 3", Frequency Range: 28Hz to 55Hz, 4 Ohm, 50 Watts

                                                                                                  MCM CUSTOM AUDIO BT-50
                                                                                                  MCM CUSTOM AUDIO BT-50
                                                                                                  MCM CUSTOM AUDIO BT-50
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMCM CUSTOM AUDIO
                                                                                                  Manufacturer Part NoBT-50
                                                                                                  Newark Part No.71Y5716
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  221 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$35.200
                                                                                                  4+$29.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $35.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerMCM CUSTOM AUDIO
                                                                                                  Manufacturer Part NoBT-50
                                                                                                  Newark Part No.71Y5716
                                                                                                  Transducer FunctionSpeaker
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  BT-50 is a bass transducer. The concept of the BT-50 is that the lowest frequencies are felt rather than heard. It moves a weighted mass at high speeds to produce low frequency vibrations. The most common usage for this device is in a home theater to add extra impact for explosions and action scenes in movies and television.

                                                                                                  • Driver size is 3" weighted plate
                                                                                                  • Impedance is 4ohm
                                                                                                  • Resonant frequency is 45Hz
                                                                                                  • Frequency range from 28Hz to 55Hz
                                                                                                  • Power handling (RMS) is 50Watts

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Speaker

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.