2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. More Transducers
                                                                                                    Print Page

                                                                                                    BT-50

                                                                                                    Bass Transducer, 3", Frequency Range: 28Hz to 55Hz, 4 Ohm, 50 Watts

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM CUSTOM AUDIO BT-50
                                                                                                    MCM CUSTOM AUDIO BT-50
                                                                                                    MCM CUSTOM AUDIO BT-50
                                                                                                    ManufacturerMCM CUSTOM AUDIO
                                                                                                    Manufacturer Part NoBT-50
                                                                                                    Newark Part No.71Y5716
                                                                                                    Your Part Number
                                                                                                    217 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.850
                                                                                                    4+$28.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerMCM CUSTOM AUDIO
                                                                                                    Manufacturer Part NoBT-50
                                                                                                    Newark Part No.71Y5716
                                                                                                    Transducer FunctionSpeaker
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    BT-50 is a bass transducer. The concept of the BT-50 is that the lowest frequencies are felt rather than heard. It moves a weighted mass at high speeds to produce low frequency vibrations. The most common usage for this device is in a home theater to add extra impact for explosions and action scenes in movies and television.

                                                                                                    • Driver size is 3" weighted plate
                                                                                                    • Impedance is 4ohm
                                                                                                    • Resonant frequency is 45Hz
                                                                                                    • Frequency range from 28Hz to 55Hz
                                                                                                    • Power handling (RMS) is 50Watts

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Speaker

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product