• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  55-1300

                                                                                                  Cone Woofer, 10", Aluminum, Musical Instrument Speaker

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO 55-1300
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-1300
                                                                                                  Newark Part No.96B5164
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  89 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$28.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-1300
                                                                                                  Newark Part No.96B5164
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionSpeaker
                                                                                                  Power Rating RMS70W
                                                                                                  Driver TypeWoofer
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric256mm
                                                                                                  External Width - Metric-
                                                                                                  Sensitivity (dB)90dB
                                                                                                  Power Rating Nom70W
                                                                                                  Resonant Frequency45Hz
                                                                                                  Sound Pressure Level (SPL)90dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial10.079"
                                                                                                  Product Dimensions256mm
                                                                                                  External Width - Imperial-
                                                                                                  Frequency Response Min45Hz
                                                                                                  Frequency Range8kHz
                                                                                                  Frequency Response Max10kHz
                                                                                                  Temperature Grade-
                                                                                                  IP Rating-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Product Range-
                                                                                                  Power Rating Max100W
                                                                                                  External Length - Metric-
                                                                                                  External Depth - Metric107mm
                                                                                                  External Length - Imperial-
                                                                                                  External Depth - Imperial4.213"
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Full range speaker is ideal for all sound reinforcement applications, especially musical instrument. It is especially suitable for use in guitar and bass guitar cabinets.

                                                                                                  • Aluminum cone
                                                                                                  • Treated cloth surround
                                                                                                  • Stamped steel basket
                                                                                                  • 1. 5” voice coil
                                                                                                  • 20oz. magnet :
                                                                                                  • Power Capacity: 70W/100W RMS/peak
                                                                                                  • Sensitivity: 90dB (W/M)
                                                                                                  • Impedance: 8Ω
                                                                                                  • Re: 6. 9ohm
                                                                                                  • Le: 0. 65mH
                                                                                                  • Frequency response: 45Hz~10KHz
                                                                                                  • Fs: 45Hz
                                                                                                  • Qts: 0. 87
                                                                                                  • Qes: 1. 07
                                                                                                  • Qms: 4. 73
                                                                                                  • Vas: 71. 34 (liters)
                                                                                                  • Xmax: 3. 35mm Dimensions:
                                                                                                  • Overall frame diameter: 10. 08”
                                                                                                  • Required cutout: 9. 21”
                                                                                                  • Mounting depth: 4. 21

                                                                                                  Applications

                                                                                                  Audio, Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Speaker

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  External Diameter - Metric

                                                                                                  256mm

                                                                                                  Sensitivity (dB)

                                                                                                  90dB

                                                                                                  Resonant Frequency

                                                                                                  45Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  256mm

                                                                                                  Frequency Response Min

                                                                                                  45Hz

                                                                                                  Frequency Response Max

                                                                                                  10kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Length - Metric

                                                                                                  -

                                                                                                  External Length - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Power Rating RMS

                                                                                                  70W

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  External Width - Metric

                                                                                                  -

                                                                                                  Power Rating Nom

                                                                                                  70W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  90dB

                                                                                                  External Diameter - Imperial

                                                                                                  10.079"

                                                                                                  External Width - Imperial

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  8kHz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Power Rating Max

                                                                                                  100W

                                                                                                  External Depth - Metric

                                                                                                  107mm

                                                                                                  External Depth - Imperial

                                                                                                  4.213"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.