Print Page
55-5720
Woofer with Polypropelyne Cone and Rubber Surround, 10", 80W RMS at 8 Ohm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5720
Newark Part No.95Y2942
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS80W
External Diameter - Metric256mm
Impedance8ohm
External Width - Metric-mm
Sensitivity (dB)84.8dB
Power Rating Nom80W
Resonant Frequency38Hz
Sound Pressure Level (SPL)84.8dB
Speaker ShapeRound
External Diameter - Imperial10.079"
Product Dimensions256mm x 108mm
External Width - Imperial-"
Frequency Response Min39Hz
Frequency Range39Hz to 4kHz
Frequency Response Max4kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric108mm
External Length - Imperial-
External Depth - Imperial4.252"
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-5720 is a poly cone woofer with a rubber surround. It is an ideal replacement for drivers that have foam surrounds that are dry-rotted. This driver is also ideal in a DIY application where users can design their own enclosure and crossover.
- 80W nominal power rating
- 4.252" external depth
- 38Hz resonant frequency
- 84.8dB sound pressure level (SPL)
- 8ohm impedance
- 10.079" external diameter
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
80W
Impedance
8ohm
Sensitivity (dB)
84.8dB
Resonant Frequency
38Hz
Speaker Shape
Round
Product Dimensions
256mm x 108mm
Frequency Response Min
39Hz
Frequency Response Max
4kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Driver Type
Woofer
External Diameter - Metric
256mm
External Width - Metric
-mm
Power Rating Nom
80W
Sound Pressure Level (SPL)
84.8dB
External Diameter - Imperial
10.079"
External Width - Imperial
-"
Frequency Range
39Hz to 4kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
108mm
External Depth - Imperial
4.252"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate